TSOP13656

Vishay Semiconductors
78-TSOP13656

TSOP13656

Fabricante.:

Descrição:
Receptores infravermelhos Minimold AGC6 56kHz 2.5-5.5V

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 1,775

Estoque:

1,775 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

6 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$1.12 $1.12
$0.752 $7.52
$0.561 $56.10
$0.516 $258.00
$0.464 $464.00
$0.463 $833.40
$0.393 $2,122.20
$0.384 $4,147.20
$0.378 $9,525.60
Atributo de produto Valor do atributo
Vishay
Categoria de produto: Receptores infravermelhos
RoHS:  Detalhes
Through Hole
56 kHz
30 m
90 deg
5 mA
2.5 V to 5.5 V
800 uA
- 25 C
+ 85 C
Minimold-3
Bulk
Marca: Vishay Semiconductors
Tipo de Produto: IR Receivers
Série: TSOP
Quantidade do pacote de fábrica: 1800
Subcategoria: Infrared Data Communications
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541499500
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Minimold IR Receiver Modules

Vishay Semiconductors Minimold IR Receiver Modules offer a photodetector and a preamplifier in a single epoxy package. These receivers provide a demodulated output signal that can be directly connected to a microprocessor for decoding. The Minimold series is optimized to be immune from interference from ambient light and spurious pulses from energy-saving lamps like compact fluorescent lamps (CFLs). Vishay Semiconductors Minimold IR Receiver Modules have a 2.5V to 5.5V supply voltage range and are compatible with wave or reflow soldering.

TSOPx IR Receivers

Vishay TSOPx IR Receivers are next-generation miniature IR receiver modules for IR remote control applications. These TSOPx receivers deliver improved dark-ambient and disturbed-ambient sensitivity to infrared signals, as well as better suppression of RF noise. The TSOPx IR receivers contain a PIN diode and a preamplifier assembled on a lead frame. These IR receivers are designed to receive long burst codes which include 10 or more carrier cycles per burst. The TSOPx receivers' third digit designates the AGC and last two digits designate the band-pass frequency. AGC2 provides basic noise suppression, AGC4 provides enhanced noise suppression, and AGC6 provides maximized noise suppression. The TSOPx IR receivers come in mold, minimold, and minicast packages. These TSOPx receivers operate at 2.5V to 5.5V supply voltage and low supply current. The TSOPx devices' excellent pulse-width accuracy makes them suitable for codes demanding even the tightest pulse-width specifications, such as SIRCS and RCMM.

Imagem Descrição
Vishay MAL211631479E3
capacitores eletrolíticos de alumínio - revestimento radial com chumbo 50V 47uF 20%
Chemi-Con EKWA401ELL121MU45S
capacitores eletrolíticos de alumínio - revestimento radial com chumbo 120uF 400V
Vishay K104K15X7RF5TH5
Capacitores de cerâmica multicamada MLCC - Com chumbo 0.1uF 50volts 10% X7R 5mm LS
Arduino ABX00030
Módulos Bluetooth - 802.15.1 ARDUINO NANO 33 BLE WO HEADERS
Adafruit 3406
Placas e kits de desenvolvimento - Sem-fio Adafruit Feather nRF52 Bluefruit LE
Vishay TSAL6100
Emissores infravermelhos - Alta potência 940nm, T-1.75 170mW/sr, +/-10deg.
Vishay TSOP13438
Receptores infravermelhos Minimold AGC4 38kHz 2.5-5.5V
Vishay TSOP13236
Receptores infravermelhos Minimold AGC2 36kHz 2.5-5.5V
TDK B41858C5108M000
capacitores eletrolíticos de alumínio - revestimento radial com chumbo 25VDC 1000uF 20% STD Leads
Vishay TSOP13636
Receptores infravermelhos Minimold AGC6 36kHz 2.5-5.5V