IL300-EF-X017

Vishay Semiconductors
782-IL300-EF-X017

IL300-EF-X017

Fabricante.:

Descrição:
High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Disponibilidade

Estoque:

0
Notifique-me quando o produto estiver em estoque.

Você ainda pode comprar este produto para pedidos pendentes.

Tempo de entrega da fábrica:

6 semanas Tempo estimado de produção de fábrica.
 
Mínimo: 2000   Vários: 2000

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$3.29 $6,580.00

Opção de Embalagem

Fabricante Nº de ref.::
Embalagem:
Reel, Cut Tape, MouseReel
Disponibilidade:
Em estoque
Preço:
$6.86
Mín:
1
Atributo de produto Valor do atributo
Vishay
Categoria de produto: Optolineadores de alta linearidade
RoHS:  Detalhes
SMD/SMT
SMD-8
PIN Photodiode
1 Channel
5300 Vrms
10 mA
1.25 V
5 V
210 mW
- 55 C
+ 100 C
IL300
Tube
Marca: Vishay Semiconductors
Taxa de transferência de corrente: 0.5 % to 1.1 %
Tempo de queda: 1.75 us
Altura: 3.81 mm
Comprimento: 10.16 mm
Tipo de Produto: High Linearity Optocouplers
Tempo de ascensão: 1.75 us
Quantidade do pacote de fábrica: 2000
Subcategoria: Optocouplers
Largura: 6.6 mm
Peso unitário: 3 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IL300 Linear Optocouplers

Vishay IL300 Linear Optocouplers consists of infrared LED and an output PIN photodiode in a bifurcated arrangement. IL300 couples AC and DC signals and features greater than 200kHz bandwidth. The feedback photodiode captures a percentage of the LED's flux. This capturing process generates a control signal that can servo the LED drive current. This control signal technique compensates for the LED's non-linear, time, and temperature characteristics. IL300 is ideal for use in power supply feedback voltage and current and medical sensor isolation.

IL300 Linear Optocoupler

Vishay IL300 Linear Optocoupler offers a wide 200kHz bandwidth, 130dB Common Mode Rejection (CMR), and high gain stability. The IL300 Optocoupler consists of a high-efficiency AlGaAs LED emitter coupled to two independent PIN photodiodes. The servo photodiode provides a feedback signal which controls the current to the LED emitter. This photodiode provides a photocurrent that is directly proportional to the LED’s incident flux. This servo operation linearizes the LED's output flux and eliminates the LED's time and temperature dependency. The galvanic isolation between the input and the output is provided by a second PIN photodiode located on the output side of the coupler. The output current from this photodiode accurately tracks the photocurrent generated by the servo photodiode.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.