CNY17F-1X006

Vishay Semiconductors
782-CNY17F-1X006

CNY17F-1X006

Fabricante.:

Descrição:
Transistor Output Optocouplers Phototransistor Out Single CTR 40-80%

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 1,131

Estoque:

1,131 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

10 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$0.69 $0.69
$0.451 $4.51
$0.296 $29.60
$0.288 $144.00
$0.236 $236.00
$0.21 $420.00
$0.206 $2,060.00
$0.202 $4,848.00
Atributo de produto Valor do atributo
Vishay
Categoria de produto: Optoacopladores de saída transistorizados
RoHS:  Detalhes
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
40 %
80 %
60 mA
1.65 V
70 V
50 mA
400 mV
2 us
2 us
6 V
250 mW
- 55 C
+ 110 C
CNY
Tube
Marca: Vishay Semiconductors
Configuração: 1 Channel
Taxa de transferência de corrente: 40 %
Altura: 3.81 mm
Comprimento: 8.7 mm
Tipo de Produto: Transistor Output Optocouplers
Quantidade do pacote de fábrica: 2000
Subcategoria: Optocouplers
Largura: 6.5 mm
Peso unitário: 400 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Imagem Descrição
CUI Devices DS02-254-1L-02BE
DIP Switch, SPST, 2.54 pitch, Raised actuator, flat bottom, long pin, 2 position, Blue
Nexperia BUK7J1R4-40HX
BUK7J1R4-40H/SOT1023/4 LEADS
Microchip MIC39101-5.0YM
1.0A 1.0% Fixed Voltage LDO
Texas Instruments TPS76850QDR
Micropower LDO Reg
Panasonic EEU-ED2G470S
47uF 400volts AEC-Q200
Vishay BYV26C-TAP
1 Amp 600 Volt 30 Amp IFSM
KEMET PME271Y410MR30
250V 1kVDC 1000pF 20% LS=10.2mm
Texas Instruments LMV431ACM5/NOPB
LOW-VLTG, 1.24V, ADJ PREC SHUNT REG
Alps Alpine SKHCBKA010
50 mAmps at 12 Volts
Texas Instruments ISO1452BDW
EMC protected, 50-Mbps, full-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125