CNY117-4X006

Vishay Semiconductors
782-CNY117-4X006

CNY117-4X006

Fabricante.:

Descrição:
Transistor Output Optocouplers Phototransistor Out Single CTR 160-320%

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 1,954

Estoque:

1,954 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

10 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$0.96 $0.96
$0.627 $6.27
$0.411 $41.10
$0.391 $195.50
$0.325 $325.00
$0.298 $596.00
$0.287 $2,870.00
$0.28 $6,720.00
50,000 Cotação
Atributo de produto Valor do atributo
Vishay
Categoria de produto: Optoacopladores de saída transistorizados
RoHS:  Detalhes
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.65 V
70 V
50 mA
400 mV
2 us
2 us
6 V
150 mW
- 55 C
+ 110 C
CNY
Tube
Marca: Vishay Semiconductors
Configuração: 1 Channel
Taxa de transferência de corrente: 160 %
Altura: 3.81 mm
Comprimento: 8.7 mm
Tipo de Produto: Transistor Output Optocouplers
Quantidade do pacote de fábrica: 2000
Subcategoria: Optocouplers
Largura: 6.5 mm
Peso unitário: 400 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Imagem Descrição
Texas Instruments LM311P
Diff Comparator
Vishay VS-30ETH06-M3
600V 30A TO-220 Fred Pt
Infineon IKP20N60T
LOW LOSS DuoPack 600V 20A
Wakefield-Vette 647-25ABPE
High Performance Heat Sink for Vertical Board Mounting for TO-220, 63.5mm Height
Texas Instruments LM4041AIZ-1.2/NOPB
Prec MicroPwr Shunt Vtg Ref
TDK B32672L8472J
Film Cap 4,7NF 5% 700VAC MKP BOXED