4N26-X006

Vishay Semiconductors
782-4N26-X006

4N26-X006

Fabricante.:

Descrição:
Optoacopladores de saída transistorizados Phototransistor Out Single CTR>20%

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 1,964

Estoque:

1,964 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

10 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$0.71 $0.71
$0.47 $4.70
$0.311 $31.10
$0.24 $240.00
$0.205 $410.00
$0.199 $1,990.00
$0.198 $4,752.00
$0.196 $9,800.00
Atributo de produto Valor do atributo
Vishay
Categoria de produto: Optoacopladores de saída transistorizados
RoHS:  Detalhes
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
20 %
-
60 mA
1.5 V
70 V
50 mA
500 mV
2 us
2 us
6 V
150 mW
- 55 C
+ 100 C
4N2x-X
Tube
Marca: Vishay Semiconductors
Configuração: 1 Channel
Taxa de transferência de corrente: 20 %
Altura: 3.81 mm
Comprimento: 8.7 mm
Tipo de Produto: Transistor Output Optocouplers
Quantidade do pacote de fábrica: 2000
Subcategoria: Optocouplers
Largura: 6.5 mm
Peso unitário: 400 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.