TLP3122A(E

Toshiba
757-TLP3122AE

TLP3122A(E

Fabricante.:

Descrição:
MOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 3,034

Estoque:

3,034
Pode ser enviado imediatamente

No pedido:

2,000
Esperado 17-jun-24

Tempo de entrega da fábrica:

42
semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$1.94 $1.94
$1.54 $15.40
$1.45 $145.00
$1.29 $322.50
$1.21 $605.00
$1.11 $1,110.00
$1.05 $2,625.00
$1.03 $5,150.00
$1.02 $10,200.00

Opção de Embalagem

Fabricante Nº de ref.::
Embalagem:
Reel, Cut Tape, MouseReel
Disponibilidade:
Em estoque
Preço:
$1.94
Mín:
1
Atributo de produto Valor do atributo
Toshiba
Categoria de produto: Optoacopladores de saída MOSFET
RoHS:  Detalhes
SMD/SMT
SOP-4
Photo MOSFET
50 mW
- 40 C
+ 110 C
TLP3122A
Tube
Marca: Toshiba
Tipo de Produto: MOSFET Output Optocouplers
Quantidade do pacote de fábrica: 125
Subcategoria: Optocouplers
Peso unitário: 100 mg

Esta funcionalidade requer o JavaScript para ser habilitada.
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

TLP310xA Photorelays

Toshiba TLP310xA Photorelays optically couple a photo MOSFET with an infrared light-emitting diode, housed in a compact 2.54SOP6 package. The low ON-state resistance and high permissible ON-state current of the TLP310xA Photorelays make them ideal for power line control applications.

High Capacity Photorelays

Toshiba High Capacity Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. High capacity photorelays include products with ION>1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These single-circuit photorelays are able to handle both AC and DC loads. Photorelays are available in either through hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, and USOP4. The operating temperature range is -20° to +110°.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These photorelays are available in various packages, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, USOP4, S-VSON-4, VSON-4, SON-4, and SMD-4. The operating temperature range is -20° to +110°.

Imagem Descrição
Analog Devices Inc. AD654JRZ
IC - LOW COST V/F CONV.
Analog Devices Inc. AD820ARZ
FET INPT, SINGLE SPLY AMP
Analog Devices Inc. LTM8063EY#PBF
40VIN, 2A Silent Switcher Module Reg
KYOCERA AVX TAJC336K016RNJ
16V 33uF 10%
Analog Devices Inc. MAX889RESA+
High-Frequency, Regulated, 200mA, Inverting Charge Pump
ROHM Semiconductor SML-E12M8WT86
SMD Yellow/Green 10-63 mcd
KEMET T494A106M016AT
16V 10UF 1206 20% ESR=3 Ohms
Murata GRM2165C1H102JA01D
1000 pF 50 VDC 5% 0805 C0G (NP0)
Texas Instruments LMS1585AIS-3.3/NOPB
5A LDO Fast Response Reg
Kingbright WP130WCP/2EGW
Red/Green Diffused 625/568nm 30/25mcd