G3VM-61BR1

Omron Electronics
653-G3VM-61BR1

G3VM-61BR1

Fabricante.:

Descrição:
Relês - Montagem do PCB 60V SPST-NO DIP6 PCB 3000mA 40ohm 1000pF

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 402

Estoque:

402 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

20 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$12.08 $12.08
$10.85 $108.50
$10.31 $257.75
$9.77 $488.50
$8.33 $833.00
$7.99 $1,598.00
$7.60 $4,560.00
$7.35 $7,350.00
3,000 Cotação
Atributo de produto Valor do atributo
Omron
Categoria de produto: Relês - Montagem do PCB
RoHS:  Detalhes
PCB Mount
3 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.18 VDC to 1.48 VDC
DIP-6
MOSFET
30 mA
- 40 C
+ 85 C
7.12 mm
6.4 mm
3.65 mm
G3VM
Marca: Omron Electronics
Formulário de contato: SPST (1 Form A)
Método de isolamento entrada para saída: Optocoupler
Produto: Solid State Relays
Tipo de Produto: SSR - Solid State Relays
Quantidade do pacote de fábrica: 200
Subcategoria: Relays
Estilo de acabamento: Solder Pin
Tipo: High Current
Aliases de núm de peça: G3VM61BR1
Peso unitário: 250 mg

Esta funcionalidade requer o JavaScript para ser habilitada.
BRHTS:
85365090
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
ECCN:
EAR99

Omron G3VM Series MOSFET Relays - High Current & Low ON-Resistance EXPANSION

Omron has expanded the G3VM Series of MOSFET Relays with models that feature a high continuous load current of up to 4000mA and models that feature low ON-resistance to 20mΩ.
Learn more.

Omron Electronics G3VM Series MOSFET Relays feature performance, size, and characteristics that are perfectly suited for a variety of industries, including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in PCB, SMT, DIP, SOP, SSOP, and USOP packaging. Omron offers general purpose models and other relay options, include models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high speed switching.
View the entire G3VM Series.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Imagem Descrição
Eaton KVR-5R0H105-R
Supercapacitores / Ultracapacitores Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,vert
Analog Devices Inc. MAX31343EKA+T
Clock de tempo real Accurate/Robust RTC with Integrated MEMs Resonator
Vishay RCC080520K0FKEA
Resistores de Filme Espesso - SMD 1/4W 20Kohms 1% 100ppm
Toshiba 2SA1586-GR,LXHF
Transistores bipolares de junção - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-323 (USM)
MEAN WELL DC PLUG-P1J-P1IR
Conectores de alimentação CC Change 2.1x5.5x11 to 2.1x5.5x9.5 RA Plug
Molex 16-02-0096
Distribuidores e Alojamento de Fios 24-30 TERMINAL BULK
Bourns 3214W-1-502E
Resistências trimmer - SMD 4mm SQ 5K OHM
KEMET UB2-12NU
Relés de sinal fraco – circuito impresso DPDT NL 12VDC
Analog Devices Inc. ADP3338AKCZ-3.3-RL
Reguladores de tensão linear 1A anyCAP LDO
TE Connectivity 171822-4
Distribuidores e Alojamento de Fios 4P 2.5MM HOUSING