E3Z-R61-M3J 0.3M

Omron Automation and Safety
653-E3Z-R61-M3J03M

E3Z-R61-M3J 0.3M

Fabricante.:

Descrição:
Sensores fotoelétricos 3Z-R61 w/ M8 pigtail

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Disponibilidade

Estoque:

Não estocado

Tempo de entrega da fábrica:

 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$196.62 $196.62
$193.58 $9,679.00
Atributo de produto Valor do atributo
Omron
Categoria de produto: Sensores fotoelétricos
RoHS: N
Marca: Omron Automation and Safety
Tipo de Produto: Photoelectric Sensors
Série: E3Z
Quantidade do pacote de fábrica: 1
Subcategoria: Sensors
Aliases de núm de peça: E3ZR61M3J03M
Peso unitário: 65 g

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3Z Photoelectric General-Purpose Sensors

Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors offer industry-leading performance in a compact (31mm height x 10.8mm width x 20mm depth) plastic housing. Omron E3Z Photoelectric Sensors feature a high-power LED that allows optimum detection over long distances (up to 30m) or in dirty or dusty environments. The series provides high noise immunity against interference from inverters and other inductive loads. All E3Z plastic models are rated IP67 and tested to withstand 1200psi washdown applications.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.