E3Z-FDN22

Omron Automation and Safety
653-E3ZFDN22

E3Z-FDN22

Fabricante.:

Descrição:
Photoelectric Sensors 300mm DIFFUSED RED NPN 300mm M12

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 3

Estoque:

3 Pode ser enviado imediatamente
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$97.21 $97.21
$96.96 $9,696.00
250 Cotação
Atributo de produto Valor do atributo
Omron
Categoria de produto: Sensores fotoelétricos
RoHS:  Detalhes
Diffuse Reflective
300 mm
Red LED
M12 Connector
NPN
Marca: Omron Automation and Safety
Tipo de Produto: Photoelectric Sensors
Série: E3Z-F
Quantidade do pacote de fábrica: 1
Subcategoria: Sensors
Aliases de núm de peça: E3ZFDN22
Peso unitário: 25 g

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3Z-F Compact Photoelectric Sensors

Omron Industrial Automation E3Z-F Compact Photoelectric Sensors are an extension of the E3Z photoelectric sensors with a built-in amplifier. The E3Z-F offers many different sensing distances, ranging from 100mm to 500m. Models with infrared LEDs are also available. The Omron E3Z-F is an IP69K-rated product designed for extreme wash-down environments and applications.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.