E3FA-DN12 2M

Omron Automation and Safety
653-E3FADN122M

E3FA-DN12 2M

Fabricante.:

Descrição:
Sensores fotoelétricos Diffuse 2M Cable NPN Straight 300mm

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 11

Estoque:

11 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

3 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$87.44 $87.44
$75.47 $754.70
$70.76 $1,769.00
$68.40 $6,840.00
Atributo de produto Valor do atributo
Omron
Categoria de produto: Sensores fotoelétricos
RoHS: N
Marca: Omron Automation and Safety
Embalagem: Bulk
Tipo de Produto: Photoelectric Sensors
Série: E3FA
Quantidade do pacote de fábrica: 1
Subcategoria: Sensors
Aliases de núm de peça: E3FADN122M
Peso unitário: 60 g

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3FA / E3RA & E3FB / E3RB Photoelectric Sensors

Omron Industrial Automation E3FA / E3RA and E3FB / E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature wash down (IP67, IP69K ingress protection). Omron Industrial Automation E3FA / E3RA and E3FB / E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient-light immunity for detection stability in environments with excess noise or background light.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.