106397-1862

Molex
538-106397-1862

106397-1862

Fabricante.:

Descrição:
Conectores de fibra ótica LC2+ DUPLEX CONN KIT R/A BOOT FOR 2MM CBL
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
Mínimo: 400   Vários: 100

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$46.68 $18,672.00
500 Cotação
Atributo de produto Valor do atributo
Molex
Categoria de produto: Conectores de fibra ótica
106397
Connectors
Duplex
Singlemode
127 um
White
1 Position
-
Material de corpo: Ceramic
Marca: Molex
Tipo de Produto: Fiber Optic Connectors
Quantidade do pacote de fábrica: 1
Subcategoria: Fiber Optic
Nome comercial: LC2+
Tipo: Plug
Aliases de núm de peça: 1063971862 1063971862
Peso unitário: 4.426 g
BRHTS:
85389090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

LC2+ Metallic Optical Connectors

Molex LC2+ Metallic Optical Connectors offer metal-housing as a high-performance, discrete-fiber solution for use in severe operating environments. LC2+ Metallic Connectors feature an enhanced latch for improved retention for high shock and vibration environments and a metal body designed to withstand high temperatures up to +150°C. With its ruggedized construction, Molex LC2+ Metallic Connectors are ideal for industrial, telecom, military, and medical applications used in harsh environments.