106127-0510

Molex
538-106127-0510

106127-0510

Fabricante.:

Descrição:
Conectores de fibra ótica LC DUP AD PHBR SLV M TL SHTR SCREW MT BGE
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
Mínimo: 100   Vários: 100

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$13.77 $1,377.00
$9.96 $4,980.00
$9.30 $9,300.00
2,500 Cotação
Atributo de produto Valor do atributo
Molex
Categoria de produto: Conectores de fibra ótica
RoHS:  Detalhes
106127
Adapters
Duplex
900 um
Beige
2 Position
LC Adapter
LC
LC
- 40 C
+ 85 C
Marca: Molex
Tipo de Produto: Fiber Optic Connectors
Quantidade do pacote de fábrica: 100
Subcategoria: Fiber Optic
BRHTS:
85367000
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
ECCN:
EAR99

LC Multi-Port Adapters

Molex LC Multi-Port Connectors are designed to meet the increasing demand for small form factor, high-density fiber optic connectivity with simplex, duplex, singlemode and multimode options. LC Multi-Port Connectors reduce space requirements by 50%, over 2.50mm ferrule connectors, without sacrificing performance. LC connectors are available in industry standard beige (multimode), blue (singlemode) and green (angle polish) colors, and will accommodate 900μm buffered fiber, 1.60mm, 2.00mm, or 3.00mm jacketed cable. With its six-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.60mm and 2.00mm jacketed cable.