PLC-45-12

MEAN WELL
709-PLC45-12

PLC-45-12

Fabricante.:

Descrição:
Periféricos de fonte de alimentação LED 45.6W 12V 3.8A

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Disponibilidade

Estoque:

0
Notifique-me quando o produto estiver em estoque.

Você ainda pode comprar este produto para pedidos pendentes.

Tempo de entrega da fábrica:

11 semanas Tempo estimado de produção de fábrica.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$42.75 $42.75
$41.65 $208.25
$37.86 $378.60
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
Constant Current (CC)
3.8 A
12 VDC
45 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Panel Mount
181.5 mm
62 mm
35 mm
Industrial
PSE
PLC-45
-
Marca: MEAN WELL
Carcaça aberta / fechada: Enclosed
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 30
Subcategoria: AC-DC Power Supply
Peso unitário: 410 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

PLC Single Output LED Power Supplies

MEAN WELL PLC Series Single Output LED Power Supplies offer high reliability, universal AC input at full range, built-in active PFC function, cooling by free air convection, and a 2-year warranty. Suitable for LED lighting and moving sign applications, the MEAN WELL PLC  Single Output LED Power Supplies meet worldwide safety regulations for lighting. MEAN WELL designed these UL1310 Class 2 power units with protections for short circuit, overload, over voltage, and over temperature.

PLC-45 45W Single Output LED Power Supplies

MEAN WELL PLC-45 Series 45W Class 2 LED Power Supply was designed with a terminal block style of I/O connection instead of wires, providing greater wiring flexibility. Two small holes in the plastic cover of the PLC-45 allow adjustments to the output current or voltage without removing the cover. The PLC-45 series has active PFC, complies with UL1310 Class 2, and has earned several global safety agency approvals. The MEAN WELL PLC-45 Series 45W Class 2 LED Power Supply offers efficiency as high as 87.5%, universal AC input / full range, built-in constant current limiting circuit, and protections for short circuit, overload, over-voltage, and over temperature. Suitable for LED lighting and moving sign applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - PLC Series