PCD-25-700A

MEAN WELL
709-PCD25-700A

PCD-25-700A

Fabricante.:

Descrição:
LED Power Supplies 25.2W 24-36Vout 700mA 90-135VAC

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 53

Estoque:

53 Pode ser enviado imediatamente
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$20.15 $20.15
$19.75 $98.75
$18.27 $182.70
$17.45 $436.25
$16.98 $849.00
$16.58 $1,658.00
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
Constant Current (CC)
700 mA
24 VDC to 36 VDC
25.2 W
90 VAC to 135 VAC
With Dimming
1 Output
Chassis Mount
84 mm
57 mm
29.5 mm
Industrial
PFC
PCD-25
IP42
Marca: MEAN WELL
Tipo de Produto: LED Power Supplies
Subcategoria: AC-DC Power Supply
Peso unitário: 190 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - PCD Series


PCD LED Power Supplies

MEAN WELL PCD LED Power Supplies are available in 16W, 25W, 40W, and 60W variants with a constant current design. These power supplies offer AC phase-cut dimming and work with leading and trailing edge TRIAC dimmers. Additional features include built-in active power factor correction (PFC) function, a fully isolated plastic case with an IP42 rating, and a three-year warranty. MEAN WELL PCD LED Power Supplies are suitable for use in indoor LED lighting applications.

Imagem Descrição
MEAN WELL XLG-20-H-B
21W 18-30V 700mA CC Io fixed with 3 in 1 dimming function
MEAN WELL LPV-60-24
60W 24V 2.5A
MEAN WELL LPV-100-24
100.8W 24V 4.2A LED Power Supply
MEAN WELL LRS-150-12
150W 12V 12.5A 115/230Vac by switch
TE Connectivity 1-794612-0
PIN 20-24 AWG
TE Connectivity 794616-6
PLUG DUAL F.H. 6P free hanging
MEAN WELL RT-85B
88W 5V/A 12V/3.5A -12V/0.5A
Hatch Lighting MC70-1F-UNNU
70 Watt Universal Mini w/ Feet
ERP Power ESM050W-1050-42
120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 44.1 W max, 1050 mA Iout, 42 V max Vout
MEAN WELL XLG-240-H-AB
240W O/P