OWA-90U-24

MEAN WELL
709-OWA90U-24

OWA-90U-24

Fabricante.:

Descrição:
LED Power Supplies 90W 24V 3.75A CV+CC W/ US AC Plug

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 14

Estoque:

14 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

1 semana Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$49.39 $49.39
$49.38 $246.90
$43.95 $439.50
$42.72 $1,068.00
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
CV + CC
3.75 A
24 VDC
90 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
171 mm
63 mm
37.5 mm
Industrial
-
OWA-90U
IP67
Marca: MEAN WELL
Temperatura operacional máxima: + 70 C
Temperatura operacional mínima: - 40 C
Carcaça aberta / fechada: Enclosed
Faixa de temperatura operacional: - 40 C to + 70 C
Tipo de Produto: LED Power Supplies
Subcategoria: AC-DC Power Supply
Peso unitário: 830 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

OWA-90U 90W Single Output Moisture-Proof Adapters

MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters simplify the connection with LED lighting fixtures without extra wiring efforts. OWA-90U is a Class II unit (no FG). The series uses the 2 Pin standard U.S. type AC plug, accepting 90~264VAC full range input voltage. The output end is equipped with a popular DC connector and offers 9 different voltages (12VDC to 54VDC) that fit various types of LED luminaires. 

OWA LED Power Supplies

MEAN WELL OWA LED Power Supplies are available in a range of power options, including 60W, 90W, 120W, and 200W. These power supplies have a 90VAC to 264VAC input voltage range and <0.15W no-load power consumption. The modules feature an IP67 design for the power supply body and a Class II design, without functional ground (FG). MEAN WELL OWA LED Power Supplies meet level VI energy efficiency requirements and are ideal for use in a variety of LED lighting applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Imagem Descrição
MEAN WELL DC PLUG-R7BF-P1J
Change Kycon KPPX-4P to 2.1x5.5x11 Plug
MEAN WELL DC PLUG-R7BF-P1M
Change Kycon KPPX-4P to 2.5x5.5x11 Plug
Imagem Descrição
Bourns ECL0D-B32-EC0006L
Digital Contacting Bushing Mount
Advantech BB-MESR901
MODBUS, 1 ETH to 1 RS-232/422/485, DC P