NPF-120D-15

MEAN WELL
709-NPF120D-15

NPF-120D-15

Fabricante.:

Descrição:
Periféricos de fonte de alimentação LED 120W 15V 8A CC/CV Dimming LED PS

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Disponibilidade

Estoque:

0
Notifique-me quando o produto estiver em estoque.

Você ainda pode comprar este produto para pedidos pendentes.

Tempo de entrega da fábrica:

11 semanas Tempo estimado de produção de fábrica.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$47.57 $47.57
$47.56 $237.80
$42.18 $421.80
$41.72 $1,251.60
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
With Dimming
191 mm
63 mm
37.5 mm
NPF-120D
Marca: MEAN WELL
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 15
Subcategoria: AC-DC Power Supply
Peso unitário: 1 kg
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

NPF Single-Output Switching Power Supplies

MEAN WELL NPF Single-Output Switching Power Supplies are available in wide wattage options and come in an IP67-rated fully isolated plastic case. These power supplies feature a built-in 3-in-1 dimming function (0VDC to 10VDC, PWM signal, or resistance).  The 3-in-1 dimming function removes the complexity of brightness adjustment for system designers, resulting in light reduction and energy savings. MEAN WELL NPF power supplies offer an input range from 90VAC to 305VAC and a built-in PFC function. These power supplies are ideally suited for use in harsh environments, including high dust and high humidity.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

NPF-120D LED Power Supplies

MEAN WELL NPF-120D is a waterproof single output LED Power Supply series. A built-in 3-in-1 dimming function simplifies the design process and provides light reduction and energy conservation. The universal input range is 90 VAC to 305 VAC. NPF-120D has built-in PFC and is enclosed in a 94V-0 flame retardant plastic case. Fully potted with silicone, these power supplies conform to IP67 level and resist vibration up to 5G.