HVGC-65-350B

MEAN WELL
709-HVGC65-350B

HVGC-65-350B

Fabricante.:

Descrição:
Periféricos de fonte de alimentação LED 350mA 18-186Vout CC 65.1W IP67 Dimming

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 8

Estoque:

8 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

33 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$67.00 $67.00
$64.75 $323.75
$57.22 $572.20
$57.21 $1,029.78
$56.96 $3,075.84
$56.06 $6,054.48
252 Cotação
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
Constant Current (CC)
350 mA
18 VDC to 186 VDC
65.1 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Chassis Mount
189 mm
61.5 mm
36.8 mm
Industrial
-
HVGC-65
IP67
Marca: MEAN WELL
Carcaça aberta / fechada: Enclosed
Embalagem: Bulk
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 18
Subcategoria: AC-DC Power Supply
Peso unitário: 770 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVG(C) High Voltage Input LED Drivers

MEAN WELL HVG(C) High Voltage Input LED Drivers are a family of power supplies that feature a constant power mode and wide output voltage range. The typical lifetime of these IP67-rated LED drivers is more than 50,000 hours. MEAN WELL HVG(C) High Voltage Input LED Drivers support dimming via potentiometer as well as other functions that provide a level of design flexibility suitable for LED lighting systems.

Mean Well LED Power Supplies - HVG Series


HVG(C)-65 LED Power Supplies

MEAN WELL HVG(C)-65 Single Output LED Power Supplies feature a wide input range of 180VAC to 528VAC and built-in active power factor correction (PFC) functions. Protections include short circuit, overcurrent, overvoltage, and overtemperature. These class 2 power units are cooled by free air convection and are OCP point adjustable through output cables or internal potentiometers. The IP67/IP65 metal case is designed for indoor or outdoor installations. MEAN WELL HVG(C)-65 Single Output LED Power Supplies are suitable for LED street lighting and outdoor LED lighting applications and for dry/damp/wet locations. Constant current output with high output voltage of >60VDC is available with the HVGC series.

Imagem Descrição
Lumileds L1HZ-5790100000000
LEDs de alta potência - Branco White 5700 K 90-CRI, LUXEON HL1Z
Bourns ZV17K1210401NIR1
Varistores ZV 17V 10%
Cree LED JE2835BWT-N-U50GA0000-N0000001
LEDs de alta potência - Branco White 5000 K 90-CRI, 2835 Size, N Class
Cree LED JE2835BWT-N-U30GA0000-N0000001
LEDs de alta potência - Branco White 3000 K 90-CRI, 2835 Size, N Class
Molex 43030-0038
Distribuidores e Alojamento de Fios MicroFit3.0 CRIMP TERM FEMALE 18AWG
Molex 43645-0400
Distribuidores e Alojamento de Fios RECEPTACLE 4 POS SINGLE ROW
Molex 43031-0007
Distribuidores e Alojamento de Fios MALE 20-24 AWG BULK tin
MEAN WELL DDR-15G-24
Conversores CC/CC com isolação - Montagem em trilho DIN 15W 9-36Vin 24Vout 0.63A DIN Rail
Molex 43020-0400
Distribuidores e Alojamento de Fios PLUG PNL MNT 4P DUAL ROW
MEAN WELL IRM-30-5ST
Módulos de potência CA/CC 30W 5V 6A Screw terminal style