HVG-240-24A

MEAN WELL
709-HVG-240-24A

HVG-240-24A

Fabricante.:

Descrição:
Periféricos de fonte de alimentação LED 240W 24V 10A IP65 Io Adj w/pot

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 20

Estoque:

20 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

28 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$104.34 $104.34
$96.89 $1,162.68
$95.39 $2,289.36
$92.42 $5,545.20
$86.45 $9,336.60
252 Cotação
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
CV + CC
10 A
24 VDC
240 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Chassis Mount
254.2 mm
68 mm
38.8 mm
Industrial
-
HVG-240
IP65
Marca: MEAN WELL
Carcaça aberta / fechada: Enclosed
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 12
Subcategoria: AC-DC Power Supply
Peso unitário: 1.310 kg
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

HVG-240/HVGC-240/HVG-320/HVGC-320 Power Supplies

MEAN WELL HVG-240 / HVGC-240 and HVG-320 / HVGC-320 Power Supplies are waterproof LED supplies with 240W or 320W rated power. The HVG-240 and HVG-320 modules provide dual-mode constant voltage and constant current output. The HVGC-240 and HVGC-320 units offer constant current output. All models feature a 180VAC to 528VAC input voltage and built-in active power factor correction (PFC) function. The metal housing and IP67/IP65 ingress protection of MEAN WELL HVG / HVGC power supplies make the devices ideal for indoor or outdoor LED lighting applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HVG Series


Imagem Descrição
VCC 2803
Soquetes de lâmpadas e acessórios QUICK CONN TERMINAL
MEAN WELL PLD-25-1400
Periféricos de fonte de alimentação LED 25.2W 25V 1400mA 90-295VAC W/PFC
BJB Electric 26.422.1310.50
Soquetes de lâmpadas e acessórios Fluorescent Llampholder G13