HVG-150-30B

MEAN WELL
709-HVG150-30B

HVG-150-30B

Fabricante.:

Descrição:
Periféricos de fonte de alimentação LED 150W 30V 5A IP67 LED PS

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 1

Estoque:

1 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

11 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$85.65 $85.65
$85.64 $428.20
$77.04 $924.48
$74.96 $1,799.04
$74.43 $4,465.80
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
Constant Current (CC)
5 A
30 VDC
150 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Chassis Mount
221 mm
68 mm
38.8 mm
Industrial
-
HVG-150
IP67
Marca: MEAN WELL
Carcaça aberta / fechada: Enclosed
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 12
Subcategoria: AC-DC Power Supply
Peso unitário: 1.24 kg
CNHTS:
8504409190
CAHTS:
8504409035
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVG(C)-150 LED Power Supplies

MEAN WELL HVG(C)-150 LED Power Supplies are 150W AC/DC high-input voltage LED power supplies with an input voltage range from 180VAC to 528VAC. The HVG-150 series features low-voltage models (54VDC max.) while the HVGC-150 series offers high-voltage output models (428VDC max.). With built-in active PFC function, both MEAN WELL HVG(C)-150 LED Power Supplies series meet the harmonic current limitation requirement of EN61000-3-2 Class C (>50% to 55% load).

Mean Well LED Power Supplies - HVG Series