HLN-80H-20B

MEAN WELL
709-HLN80H-20B

HLN-80H-20B

Fabricante.:

Descrição:
Periféricos de fonte de alimentação LED 20V 4A 80W IP67 OCP adj cable

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 18

Estoque:

18 Pode ser enviado imediatamente
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$58.42 $58.42
$54.24 $542.40
$47.11 $1,130.64
$46.29 $2,221.92
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
CV + CC
4 A
20 VDC
80 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
181 mm
61.5 mm
35 mm
Industrial
PSE
HLN-80H
IP67
Marca: MEAN WELL
Carcaça aberta / fechada: Enclosed
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 24
Subcategoria: AC-DC Power Supply
Peso unitário: 500 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HLN Series