HLG-185H-48AB

MEAN WELL
709-HLG185H-48AB

HLG-185H-48AB

Fabricante.:

Descrição:
Periféricos de fonte de alimentação LED 187.2W 48V 3.9A Adjustable, Dimmable

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 5

Estoque:

5 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

18 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$65.29 $65.29
$65.28 $326.40
$59.26 $711.12
$57.86 $1,388.64
$55.58 $3,334.80
$54.00 $5,832.00
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
Constant Current (CC)
3.9 A
48 VDC
187.2 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
228 mm
68 mm
38.8 mm
Industrial
PSE
HLG-185H
IP65
Marca: MEAN WELL
Carcaça aberta / fechada: Enclosed
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 12
Subcategoria: AC-DC Power Supply
Nome comercial: HLG Series
Peso unitário: 1.150 kg
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG-100/120/150/185H LED Power Supplies

MEAN WELL HLG-100/120/150/185H LED Power Supplies are expanded to include the HLG-100H (100W), HLG-120H(120W), HLG-150H(150W), and HLG-185H(185W). The HLG-100/120/150/185H LED power supplies features constant voltage, constant current mode output, and high efficiency up to 94%. These MEAN WELL HLG-100/120/150/185H LED switching power supplies is IP65/IP67 designed for indoor or outdoor installations for LED lighting and moving sign applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Imagem Descrição
Vishay RCC1206100RFKEA
Resistores de Filme Espesso - SMD 100ohms 1% 100ppm
MEAN WELL HLG-150H-24
Periféricos de fonte de alimentação LED 151.2W 24V 6.3A 90-305VAC IP67 Rated
MEAN WELL HLG-100H-36B
Periféricos de fonte de alimentação LED 95.4W 36V 2.65A 90-305VAC IP67 Rated
VCC 2803
Soquetes de lâmpadas e acessórios QUICK CONN TERMINAL
MEAN WELL LPV-20-24
Periféricos de fonte de alimentação LED 20.2W 24V 0.84A
MEAN WELL HLG-80H-24B
Periféricos de fonte de alimentação LED 24V 3.4A 81.6W IP67 OCP adj cable
MEAN WELL LPV-100-48
Periféricos de fonte de alimentação LED 100.8W 48V 2.1A LED Power Supply
ERP Power ESM040W-0800-42
Periféricos de fonte de alimentação LED 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 33.6 W max, 800 mA Iout, 42 V max Vout
ERP Power ERM060W-1600-42
Periféricos de fonte de alimentação LED 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 67.2 W max, 1600 mA Iout, 42 V max Vout
ROHM Semiconductor ESR18EZPF91R0
Resistores de Filme Espesso - SMD 1206 91ohm 1% Anti Surge AEC-Q200