HBG-200-36

MEAN WELL
709-HBG-200-36

HBG-200-36

Fabricante.:

Descrição:
LED Power Supplies 198W 36V 5.5A Io fixed CV+CC
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
$74.92 $74.92
$69.61 $696.10
$68.68 $1,717.00
$64.38 $3,219.00
$59.02 $5,902.00
250 Cotação
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
CV + CC
5.5 A
36 VDC
198 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
132 mm
132 mm
66.5 mm
Industrial
HBG-200
IP67
Marca: MEAN WELL
Temperatura operacional máxima: + 85 C
Temperatura operacional mínima: - 40 C
Carcaça aberta / fechada: Enclosed
Faixa de temperatura operacional: - 40 C to + 85 C
Tipo de Produto: LED Power Supplies
Subcategoria: AC-DC Power Supply
Peso unitário: 1.53 kg
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

HBG LED Power Supplies

MEAN WELL HBG LED Power Supplies feature a circular design and ease of assembly, making the series ideal for high/low bay lighting fixtures. These single-output switching power supplies offer up to 93.5% high efficiency and are cooled by free air convection in a -40°C to +60°C ambient temperature. Being fully potted by glue, the units have IP65/IP67 protection levels for use indoors and outdoors, even in harsh environments. MEAN WELL HBG LED Power Supplies can be installed using chain, hanger, or metal frame types and are suitable for use with LED modules, heat sink modules, and lamp shades. In addition to standard protection against short circuit, overvoltage, overload, and overtemperature, the units come with a 5-year warranty.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.