ELG-200-C1050DA

MEAN WELL
709-ELG200-C1050DA

ELG-200-C1050DA

Fabricante.:

Descrição:
Periféricos de fonte de alimentação LED 199.5W95-190V 1050mA CC IP67 DALI control

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Disponibilidade

Estoque:

0
Notifique-me quando o produto estiver em estoque.

Você ainda pode comprar este produto para pedidos pendentes.

Tempo de entrega da fábrica:

11 semanas Tempo estimado de produção de fábrica.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$58.25 $58.25
$52.50 $630.00
$52.28 $1,254.72
$50.93 $3,055.80
$50.86 $5,492.88
Atributo de produto Valor do atributo
MEAN WELL
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
1.05 A
199.5 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
1 Output
Chassis Mount
9.61 in
2.79 in
1.48 in
ELG-200-C
IP67
Marca: MEAN WELL
Capacidade de dimerização: Yes
Método de condução: Constant Current
Eficiência: 93 %
Tensão de entrada, Máx.: 305 VAC, 431 VDC
Tensão de entrada, Mín.: 100 VAC, 142 VDC
Tensão de isolamento: 3.75 kVAC
Temperatura operacional máxima: + 85 C
Estilo mecânico: LED Power Supply
Temperatura operacional mínima: - 40 C
Faixa de temperatura operacional: - 40 C to + 85 C
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 12
Subcategoria: AC-DC Power Supply
Peso unitário: 1.05 kg
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

ELG Series LED Drivers

MEAN WELL ELG Series LED Drivers are available in 75W, 100W, 150W, 200W, 240W, and 300W variants. These LED drivers operate from 100VAC to 305VAC and offer models with rated voltages ranging from 12V to 54V. MEAN WELL ELG Series LED Drivers feature high efficiency (up to 93%) and a fanless design. The units operate in -40°C to +90°C case temperatures under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows these drivers to be viable in both indoor and outdoor applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG-C Series LED Drivers

MEAN WELL ELG-C Series LED Drivers are available in constant current (CC) and constant power (CP) output variants with different wattage options. The 75W, 100W, 150W, 200W, and 240W LED drivers provide CC outputs, while the 300W series offers CP output. The drivers all feature 100VAC to 305VAC input range, built-in active PFC function, and <0.5W standby power consumption. MEAN WELL ELG-C Series LED Drivers are available in a metal housing and have an IP65/IP67 rating for indoor or outdoor installations. The Type "HL" drivers are ideal for use in Class I, Division 2 hazardous locations. Additional LED lighting applications include streets, harbors, greenhouses, and more.