PLED150S

Littelfuse
576-PLED150S

PLED150S

Fabricante.:

Descrição:
LED Protection Devices LED PROTECTOR Bi 136V DO214

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Disponibilidade

Estoque:

0
Notifique-me quando o produto estiver em estoque.

Você ainda pode comprar este produto para pedidos pendentes.

Tempo de entrega da fábrica:

15 semanas Tempo estimado de produção de fábrica.
 
Mínimo: 2500   Vários: 2500

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
Bobina cheia (pedidos em múltiplos de 2500)
$0.579 $1,447.50
$0.574 $2,870.00
Atributo de produto Valor do atributo
Littelfuse
Categoria de produto: Dispositivos de proteção LED
RoHS:  Detalhes
PLED
167 V
2 V
132 V
DO-214AA
Reel
Marca: Littelfuse
Recursos: Automatically Resets, ESD Protection of Data, Fast Switching
Altura: 2.65 mm
Corrente de retenção - Ih máximo: 21 mA
Comprimento: 4.6 mm
Temperatura operacional máxima: + 125 C
Temperatura operacional mínima: - 40 C
Estilo de montagem: SMD/SMT
Corrente RMS no estado - RMS It: 1 A
Produto: LED Protectors
Tipo de Produto: LED Protectors
Quantidade do pacote de fábrica: 2500
Subcategoria: LED Protectors
Tipo: Ultra Low Holding Current Series
Largura: 3.95 mm
CNHTS:
8542319090
USHTS:
8536308000
ECCN:
EAR99

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.

PLED Ultra Low Holding Current Series

Littelfuse PLED Ultra-Low Holding Current Series exhibits a low holding current parameter that makes it compatible with LED lighting strings. The PLED series provides switching electronic characteristics for a fluorescent tube replacement by an LED string. This helps to make the Fluorescent ballast and LED string compatible with each other and ensures the ballast will be able to activate the LED string, especially for those ballast that need a high voltage output detection during ignition. The Littelfuse PLED ultra-low IH makes the LED driver widely used in the output of fluorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things solutions for boosting energy efficiency and monitoring energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including Safety and Security systems.