LNE-36V150WDAA

Delta Electronics
108-LNE-36V150WDAA

LNE-36V150WDAA

Fabricante.:

Descrição:
Periféricos de fonte de alimentação LED 36V 150W IP67 Dimming
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
$71.05 $71.05
$66.73 $667.30
$64.64 $3,232.00
$61.44 $6,144.00
200 Cotação
Atributo de produto Valor do atributo
Delta Electronics
Categoria de produto: Periféricos de fonte de alimentação LED
RoHS:  Detalhes
CV + CC
4.2 A
36 VDC
151.2 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
8.98 in
2.68 in
1.53 in
Industrial
PFC
LNE-150W
IP67
Marca: Delta Electronics
Carcaça aberta / fechada: Enclosed
Tipo de Produto: LED Power Supplies
Quantidade do pacote de fábrica: 10
Subcategoria: AC-DC Power Supply
Peso unitário: 1.1 kg

CNHTS:
8504409190
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99

LNE LED Driver Power Supplies

Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.